
10140847-8002LF | |
---|---|
DigiKey Part Number | 609-10140847-8002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10140847-8002LF |
Description | SHEERPWR 8.0MM PLUG A TY |
Customer Reference | |
Detailed Description | Terminal Busbar with Contact Pin Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 10140847-8002LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar with Contact Pin | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - | |
Base Product Number |