
10139781-123402LF | |
---|---|
DigiKey Part Number | 609-6624-2-ND - Tape & Reel (TR) 609-6624-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10139781-123402LF |
Description | BERGSTAK+ 0.8MM, REC, R3, 120POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10139781-123402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.12000 | $59.12 |
10 | $50.25100 | $502.51 |
25 | $47.10160 | $1,177.54 |
50 | $44.85340 | $2,242.67 |
100 | $42.71120 | $4,271.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $39.52640 | $11,857.92 |
600 | $37.64113 | $22,584.68 |
900 | $36.58047 | $32,922.42 |
1,500 | $35.28694 | $52,930.41 |
2,100 | $34.46024 | $72,366.50 |