10138650-058202DLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10138650-058202SLF

DigiKey Part Number
609-10138650-058202SLFTR-ND - Tape & Reel (TR)
609-10138650-058202SLFCT-ND - Cut Tape (CT)
609-10138650-058202SLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10138650-058202SLF
Description
BERGSTAK HS 0.5MM BOARD-TO-BOARD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10138650-058202SLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Mated Stacking Heights
-
Height Above Board
0.421" (10.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$78.81000$78.81
10$66.94000$669.40
25$62.74520$1,568.63
50$59.74960$2,987.48
100$56.89820$5,689.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$51.17211$23,027.45
900$48.73244$43,859.20
1,350$47.35949$63,935.31
Manufacturers Standard Package