
10138650-058202DLF | |
|---|---|
DigiKey Part Number | 609-10138650-058202DLFTR-ND - Tape & Reel (TR) 609-10138650-058202DLFCT-ND - Cut Tape (CT) 609-10138650-058202DLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10138650-058202DLF |
Description | BERGSTAK HS 0.5MM BOARD-TO-BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10138650-058202DLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.421" (10.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.81000 | $78.81 |
| 10 | $66.94000 | $669.40 |
| 25 | $62.74520 | $1,568.63 |
| 50 | $59.74960 | $2,987.48 |
| 100 | $56.89820 | $5,689.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $51.17211 | $23,027.45 |
| 900 | $48.73244 | $43,859.20 |
| 1,350 | $47.35949 | $63,935.31 |











