
10135175-05110LF | |
|---|---|
DigiKey Part Number | 609-5242-ND |
Manufacturer | |
Manufacturer Product Number | 10135175-05110LF |
Description | CONN PLUG HSG 5POS 1.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10135175-05110LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.51300 | $25.13 |
| 25 | $2.35600 | $58.90 |
| 50 | $2.24360 | $112.18 |
| 100 | $2.13670 | $213.67 |
| 250 | $2.00244 | $500.61 |
| 500 | $1.90664 | $953.32 |
| 1,000 | $1.81551 | $1,815.51 |
| 2,500 | $1.70176 | $4,254.40 |




