
10132384-Z0150YYLF | |
---|---|
DigiKey Part Number | 10132384-Z0150YYLF-ND |
Manufacturer | |
Manufacturer Product Number | 10132384-Z0150YYLF |
Description | CBL ASSY USB PWR 24V |
Customer Reference | |
Detailed Description | Cable Assembly |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Length | - | |
Cable Type | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Base Product Number |