


10127850-001LF | |
|---|---|
DigiKey Part Number | 609-4889-2-ND - Tape & Reel (TR) 609-4889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10127850-001LF |
Description | CONN SSL IDC CONT 20-26AWG SLDR |
Customer Reference | |
Detailed Description | 20-30 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10127850-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 20-30 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $2.44800 | $24.48 |
| 25 | $2.29400 | $57.35 |
| 50 | $2.18320 | $109.16 |
| 100 | $2.07800 | $207.80 |
| 250 | $1.94792 | $486.98 |
| 500 | $1.85476 | $927.38 |
| 1,000 | $1.76615 | $1,766.15 |
| 2,500 | $1.65549 | $4,138.72 |








