
10127719-001LF | |
|---|---|
DigiKey Part Number | 609-4846-2-ND - Tape & Reel (TR) 609-4846-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10127719-001LF |
Description | CONN PIN 20-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127719-001LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 20-24 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 80.0µin (2.03µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430310004 | Molex | 116,900 | WM2780CT-ND | $0.52450 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 25 | $0.42440 | $10.61 |
| 50 | $0.40280 | $20.14 |
| 100 | $0.38390 | $38.39 |
| 250 | $0.36012 | $90.03 |
| 500 | $0.34284 | $171.42 |
| 1,000 | $0.32639 | $326.39 |
| 2,500 | $0.30587 | $764.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27734 | $2,773.40 |
| 20,000 | $0.26409 | $5,281.80 |
| 30,000 | $0.25664 | $7,699.20 |
| 50,000 | $0.24755 | $12,377.50 |
| 70,000 | $0.24174 | $16,921.80 |
| 100,000 | $0.23574 | $23,574.00 |





















