MFG_10127XXX-XXHXXXXLF.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127402-01H2410LF

DigiKey Part Number
10127402-01H2410LF-ND
Manufacturer
Manufacturer Product Number
10127402-01H2410LF
Description
PWRBLADE ULTRA VR PF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
31 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10127402-01H2410LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Blade Power
Number of Positions
31
Number of Positions Loaded
All
Pitch
-
Number of Rows
7
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
21 Signal, 10 Power
Features
Guide Pin
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
70A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,280$114.01402$145,937.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.