10125836-06-001SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10125836-06-001SP

DigiKey Part Number
609-4883-ND
Manufacturer
Manufacturer Product Number
10125836-06-001SP
Description
CONN PLUG HSG 6POS 1.20MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
10125836-06-001SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Blade Socket
Number of Positions
Pitch
0.047" (1.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.64900$6.49
25$0.60440$15.11
50$0.57640$28.82
100$0.54850$54.85