
10125836-06-001 | |
|---|---|
DigiKey Part Number | 609-10125836-06-001-ND |
Manufacturer | |
Manufacturer Product Number | 10125836-06-001 |
Description | CONN PLUG HSG 6POS 1.20MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.047" (1.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Friction Lock |
Connector Type | Color Black |
Contact Type Female Blade Socket | Insulation Material Thermoplastic |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.047" (1.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10125836-06-001SP | Amphenol CS (FCI) | 175 | 609-4883-ND | $0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.74800 | $7.48 |
| 25 | $0.70040 | $17.51 |
| 50 | $0.66600 | $33.30 |
| 100 | $0.63470 | $63.47 |
| 250 | $0.59456 | $148.64 |
| 500 | $0.56630 | $283.15 |
| 1,000 | $0.53917 | $539.17 |
| 2,500 | $0.50536 | $1,263.40 |

