
10119239-4040LF | |
|---|---|
DigiKey Part Number  | 609-4731-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 10119239-4040LF  | 
Description  | CABLE QSFP+ M-M 4M  | 
Customer Reference  | |
Detailed Description  | 38 Position QSFP+ Plug to Plug 13.12' (4.00m) Black Shielded  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 10119239-4040LF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Cable Connectors  | QSFP+  | |
Number of Positions  | 38  | |
Connector Type  | Plug to Plug  | |
Gender  | Male to Male  | |
Fastening Type  | Latch Lock, Push-Pull  | |
Features  | Passive, Pull Tab  | |
Cable Type  | Round  | |
Usage  | External  | |
Length  | 13.12' (4.00m)  | |
Color  | Black  | |
Shielding  | Shielded  | |
Wire Gauge  | 26 AWG  | |
Frequency - Max  | 14Gbps  | |
Operating Temperature  | -  | |
Base Product Number  | 

