10116658-152FSLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10116658-152FSLF

DigiKey Part Number
609-4372-ND
Manufacturer
Manufacturer Product Number
10116658-152FSLF
Description
CONN SKT SODIMM 200POS SMD
Customer Reference
Detailed Description
200 Position SODIMM DDR2 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
10116658-152FSLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Connector Style
SODIMM
Number of Positions
200
Memory Type
DDR2 SDRAM
Standards
-
Mounting Type
Surface Mount
Insertion Angle
30° Angle
Features
Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.039" (1.00mm)
Height
0.205" (5.20mm)
Color
Black
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

400In Stock
Ships from WEC