



10090929-S156XLF | |
|---|---|
DigiKey Part Number | 609-5304-ND |
Manufacturer | |
Manufacturer Product Number | 10090929-S156XLF |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 10090929-S156XLF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2.5A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L177HDEG15SOL2RM5 | WEC | 537 | 2266-L177HDEG15SOL2RM5-664-ND | $11.27520 | Similar |
| L77HDE15SOL2 | Amphenol CS (Commercial Products) | 244 | L77HDE15SOL2-ND | $13.32000 | Similar |
| L77HDEH15SOL2RM8 | Amphenol CS (Commercial Products) | 1,222 | L77HDEH15SOL2RM8-ND | $20.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.83000 | $24.83 |
| 10 | $21.10500 | $211.05 |
| 25 | $19.78440 | $494.61 |
| 50 | $18.83880 | $941.94 |
| 100 | $17.93850 | $1,793.85 |
| 250 | $16.81528 | $4,203.82 |
| 990 | $15.25943 | $15,106.84 |
| 1,980 | $14.53163 | $28,772.63 |
| 2,970 | $14.12221 | $41,942.96 |

