
10073599-026LF | |
---|---|
DigiKey Part Number | 10073599-026LF-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-026LF |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-026LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $9.48400 | $94.84 |
25 | $8.89080 | $222.27 |
50 | $8.46560 | $423.28 |
100 | $8.05990 | $805.99 |
250 | $7.55512 | $1,888.78 |
500 | $7.19432 | $3,597.16 |
1,000 | $6.85085 | $6,850.85 |
2,500 | $6.42205 | $16,055.12 |