
10072354-G01-10KLF | |
|---|---|
DigiKey Part Number | 609-10072354-G01-10KLFTR-ND - Tape & Reel (TR) 609-10072354-G01-10KLFCT-ND - Cut Tape (CT) 609-10072354-G01-10KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10072354-G01-10KLF |
Description | CONN HEADER R/A 10POS 2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10072354-G01-10KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.079" (2.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.240" (6.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 3A | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $9.48800 | $94.88 |
| 100 | $8.06300 | $806.30 |
| 500 | $7.19644 | $3,598.22 |
| 1,000 | $6.85298 | $6,852.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,250 | $6.30627 | $20,495.38 |
| 6,500 | $6.00548 | $39,035.62 |
| 9,750 | $5.83629 | $56,903.83 |










