



10061913-100PLF | |
---|---|
DigiKey Part Number | 609-5311-2-ND - Tape & Reel (TR) 609-5311-1-ND - Cut Tape (CT) 609-5311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10061913-100PLF |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10061913-100PLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.42000 | $22.42 |
10 | $19.07400 | $190.74 |
25 | $17.87680 | $446.92 |
50 | $17.02140 | $851.07 |
100 | $16.20850 | $1,620.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $15.43465 | $3,086.93 |
400 | $14.69770 | $5,879.08 |
600 | $14.28317 | $8,569.90 |
1,000 | $13.77773 | $13,777.73 |
1,400 | $13.45460 | $18,836.44 |
2,000 | $13.12048 | $26,240.96 |
5,000 | $12.30000 | $61,500.00 |