
10044471-120200ELF | |
---|---|
DigiKey Part Number | 609-10044471-120200ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10044471-120200ELF |
Description | CONN HIGHSPEED CABLE |
Customer Reference | |
Detailed Description | 16 Position High Speed I/O Receptacle with Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle with Cage | |
Connector Type | High Speed I/O | |
Number of Positions | 16 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |