
10044471-121110LF | |
---|---|
DigiKey Part Number | 609-10044471-121110LFTR-ND - Tape & Reel (TR) 609-10044471-121110LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10044471-121110LF |
Description | CONN HIGHSPEED CABLE |
Customer Reference | |
Detailed Description | 16 Position High Speed I/O Receptacle with Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10044471-121110LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle with Cage | |
Connector Type | High Speed I/O | |
Number of Positions | 16 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.98000 | $146.98 |
10 | $124.90600 | $1,249.06 |
25 | $117.08240 | $2,927.06 |
50 | $111.49380 | $5,574.69 |
100 | $111.43230 | $11,143.23 |