
10040812-002LF | |
---|---|
DigiKey Part Number | 10040812-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10040812-002LF |
Description | CONN SAS RCPT 32 POS |
Customer Reference | |
Detailed Description | 32 Position SAS Receptacle Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 32 | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |