10034475-101LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10034475-101LF

DigiKey Part Number
609-2094-ND
Manufacturer
Manufacturer Product Number
10034475-101LF
Description
CONN RCPT HI SPEED 150P EDGE MT
Customer Reference
Detailed Description
150 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed
Datasheet
 Datasheet
EDA/CAD Models
10034475-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
150
Number of Positions Loaded
All
Pitch
0.055" (1.40mm)
Number of Rows
15
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 140 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

140In Stock
Ships from WEC