Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10033526-N3222LF | |
|---|---|
DigiKey Part Number | 10033526-N3222LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10033526-N3222LF |
Description | MINI USB B TYPE RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10033526-N3222LF Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Amphenol ICC (FCI) | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1A per Contact |
Part Status Active | Voltage - Rated 30V |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Copper Alloy |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Solder Retention | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10033526-N3212LF | Amphenol CS (FCI) | 705 | 609-4700-1-ND | $6.58000 | Parametric Equivalent |
| 10033526-N3212MLF | Amphenol CS (FCI) | 14,620 | 609-4701-1-ND | $7.48000 | Parametric Equivalent |
| 10033526-N3222MLF | Amphenol CS (FCI) | 12,966 | 609-10033526-N3222MLFCT-ND | $7.48000 | Parametric Equivalent |
| 0675031230 | Molex | 9,538 | WM3453CT-ND | $11.51000 | Parametric Equivalent |
| 1-1734035-2 | TE Connectivity AMP Connectors | 11,756 | A123086CT-ND | $17.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,250 | $3.38804 | $27,951.33 |











