
10033526-N3212MLF | |
|---|---|
DigiKey Part Number | 609-4701-2-ND - Tape & Reel (TR) 609-4701-1-ND - Cut Tape (CT) 609-4701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10033526-N3212MLF |
Description | CONN RCPT MINI USB B 5POS SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10033526-N3212MLF Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Amphenol ICC (FCI) | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A per Contact |
Part Status Active | Voltage - Rated 30V |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Copper Alloy |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Board Guide, Solder Retention | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ2-MBH-4-SMT-TR | Same Sky (Formerly CUI Devices) | 47 | 102-5892-1-ND | $1.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $6.36300 | $63.63 |
| 25 | $5.96880 | $149.22 |
| 50 | $5.68100 | $284.05 |
| 100 | $5.40970 | $540.97 |
| 250 | $5.07104 | $1,267.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.69240 | $3,519.30 |
| 1,500 | $4.46833 | $6,702.49 |
| 2,250 | $4.34230 | $9,770.17 |
| 3,750 | $4.18862 | $15,707.33 |
| 5,250 | $4.09042 | $21,474.70 |
| 7,500 | $3.98882 | $29,916.15 |











