
UTCGR0111003SR | |
---|---|
DigiKey Part Number | 664-UTCGR0111003SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UTCGR0111003SR |
Description | HSBRIDGE+, R/A, 4 SOLDER PEG, DU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 100°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 5VDC | |
Mating Cycles | 10 | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $18.66627 | $37,332.54 |