
UE36C1622106A4A | |
|---|---|
DigiKey Part Number | 664-UE36C1622106A4A-ND |
Manufacturer | |
Manufacturer Product Number | UE36C1622106A4A |
Description | 1X1 QSFP-DD CAGE ASSEMBLY WITH 1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36C1622106A4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.90000 | $163.90 |
| 24 | $130.92333 | $3,142.16 |
| 48 | $124.67542 | $5,984.42 |
| 72 | $122.57125 | $8,825.13 |


