



UE36B1620006001 | |
|---|---|
DigiKey Part Number | 664-UE36B1620006001-ND |
Manufacturer | |
Manufacturer Product Number | UE36B1620006001 |
Description | QSFP DD CAGE 1X1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36B1620006001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.94000 | $130.94 |
| 10 | $111.29800 | $1,112.98 |
| 25 | $104.33080 | $2,608.27 |
| 50 | $99.35100 | $4,967.55 |
| 100 | $94.61000 | $9,461.00 |
| 432 | $85.33773 | $36,865.90 |
| 864 | $81.27008 | $70,217.35 |







