
U99C056200T | |
|---|---|
DigiKey Part Number  | 664-U99C056200TTR-ND - Tape & Reel (TR) 664-U99C056200TCT-ND - Cut Tape (CT) 664-U99C056200TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | U99C056200T  | 
Description  | CONN CFP4 PLUG 56POS SLD  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 Position CFP4 Plug Connector Solder  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | U99C056200T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (Commercial Products)  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Style  | Plug  | |
Connector Type  | CFP4  | |
Number of Positions  | 56  | |
Mounting Type  | -  | |
Termination  | Solder  | |
Features  | -  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $800.43000 | $800.43 | 
| 10 | $711.94300 | $7,119.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | $581.64993 | $174,494.98 | 

