
U95R3Q5404LLH1B | |
---|---|
DigiKey Part Number | 664-U95R3Q5404LLH1B-ND |
Manufacturer | |
Manufacturer Product Number | U95R3Q5404LLH1B |
Description | QSFP56 2X3 CAGE & CONNECTOR ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Receptacle with Cage, Ganged (2x3) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U95R3Q5404LLH1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x3) | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,114.40000 | $1,114.40 |
16 | $997.19500 | $15,955.12 |