



RJLSE6306101T2 | |
---|---|
DigiKey Part Number | RJLSE6306101T2TR-ND - Tape & Reel (TR) RJLSE6306101T2CT-ND - Cut Tape (CT) RJLSE6306101T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJLSE6306101T2 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJLSE6306101T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $13.61400 | $136.14 |
25 | $12.76320 | $319.08 |
50 | $12.15220 | $607.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
130 | $11.35831 | $1,476.58 |
260 | $10.81577 | $2,812.10 |
390 | $10.51072 | $4,099.18 |
650 | $10.13857 | $6,590.07 |
910 | $9.90066 | $9,009.60 |
1,300 | $9.65475 | $12,551.17 |
3,250 | $9.05067 | $29,414.68 |
6,500 | $8.61911 | $56,024.21 |