



RJLSE4208101T | |
|---|---|
DigiKey Part Number | RJLSE4208101TTR-ND - Tape & Reel (TR) RJLSE4208101TCT-ND - Cut Tape (CT) RJLSE4208101TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJLSE4208101T |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJLSE4208101T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.38000 | $17.38 |
| 10 | $14.75100 | $147.51 |
| 25 | $13.82360 | $345.59 |
| 50 | $13.16300 | $658.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $12.12456 | $1,939.93 |
| 320 | $11.54556 | $3,694.58 |
| 480 | $11.21998 | $5,385.59 |
| 800 | $10.82276 | $8,658.21 |
| 1,120 | $10.56897 | $11,837.25 |
| 1,600 | $10.30638 | $16,490.21 |
| 4,000 | $9.66164 | $38,646.56 |
| 8,000 | $9.20105 | $73,608.40 |


