
RJE172881413 | |
---|---|
DigiKey Part Number | 664-RJE172881413-ND |
Manufacturer | |
Manufacturer Product Number | RJE172881413 |
Description | RJ45 COUPLER, CAT5E, WITH SHIELD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE172881413 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Thermoplastic | |
Shield Material | Stainless Steel | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.55000 | $63.55 |
10 | $54.02000 | $540.20 |
25 | $50.63560 | $1,265.89 |
50 | $48.21660 | $2,410.83 |
100 | $45.91510 | $4,591.51 |
300 | $42.49137 | $12,747.41 |
500 | $40.98800 | $20,494.00 |
1,000 | $39.03370 | $39,033.70 |