
RJE051660510H | |
|---|---|
DigiKey Part Number | 664-RJE051660510H-ND |
Manufacturer | |
Manufacturer Product Number | RJE051660510H |
Description | SINGLE PORT MODULAR JACK - RIGHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | RJE051660510H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 10 | $12.47400 | $124.74 |
| 25 | $11.68960 | $292.24 |
| 50 | $11.12980 | $556.49 |
| 100 | $10.59790 | $1,059.79 |
| 250 | $9.93380 | $2,483.45 |
| 500 | $9.45962 | $4,729.81 |
| 1,000 | $9.00813 | $9,008.13 |
| 2,500 | $8.44437 | $21,110.92 |




