
NFD17B25PBFE1DA | |
|---|---|
DigiKey Part Number | 664-NFD17B25PBFE1DA-ND |
Manufacturer | |
Manufacturer Product Number | NFD17B25PBFE1DA |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | NFD17B25PBFE1DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.28000 | $37.28 |
| 10 | $31.66300 | $316.63 |
| 25 | $29.67720 | $741.93 |
| 50 | $28.26100 | $1,413.05 |
| 100 | $26.91080 | $2,691.08 |
| 250 | $25.22608 | $6,306.52 |
| 500 | $24.02238 | $12,011.19 |
| 1,000 | $22.87643 | $22,876.43 |
| 3,000 | $21.17201 | $63,516.03 |

