



ND9AS1200 | |
|---|---|
DigiKey Part Number | 664-ND9AS1200TR-ND - Tape & Reel (TR) 664-ND9AS1200CT-ND - Cut Tape (CT) 664-ND9AS1200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ND9AS1200 |
Description | IX INDUSTRIAL IP20 RECEPTACLE, T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ND9AS1200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle; Through Hole, Vertical | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.61000 | $27.61 |
| 10 | $23.42900 | $234.29 |
| 25 | $21.96160 | $549.04 |
| 50 | $20.91260 | $1,045.63 |
| 100 | $19.91360 | $1,991.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $18.71996 | $4,492.79 |
| 480 | $17.82646 | $8,556.70 |
| 720 | $17.32396 | $12,473.25 |
| 1,200 | $16.71098 | $20,053.18 |
| 1,680 | $16.31928 | $27,416.39 |
| 2,400 | $15.91413 | $38,193.91 |






