


ND9ACC2E0A | |
|---|---|
DigiKey Part Number | 664-ND9ACC2E0A-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACC2E0A |
Description | IX INDUSTRIAL IP20 CABLE, IX TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ND9ACC2E0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $302.84000 | $302.84 |
| 10 | $257.39300 | $2,573.93 |
| 30 | $238.19567 | $7,145.87 |
| 50 | $229.76780 | $11,488.39 |
| 100 | $218.81180 | $21,881.18 |
| 250 | $205.13080 | $51,282.70 |

