
MRUAM6180A0 | |
---|---|
DigiKey Part Number | 664-MRUAM6180A0-ND |
Manufacturer | |
Manufacturer Product Number | MRUAM6180A0 |
Description | USB 2.0 PLUG TO USB 2.0 PLUG, WI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MRUAM6180A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.58000 | $151.58 |
10 | $128.79800 | $1,287.98 |
25 | $120.73120 | $3,018.28 |
50 | $114.96880 | $5,748.44 |
100 | $109.48300 | $10,948.30 |
300 | $101.32400 | $30,397.20 |
500 | $97.74194 | $48,870.97 |