




MRJ-6381-01 | |
|---|---|
DigiKey Part Number | MRJ-6381-01-ND |
Manufacturer | |
Manufacturer Product Number | MRJ-6381-01 |
Description | CONN RCPT 8POS GRN/YEL 1PORT PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide, Filter | |
LED Color | Green, Yellow - Green, Yellow | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.92000 | $178.92 |
| 10 | $152.03400 | $1,520.34 |
| 25 | $142.50960 | $3,562.74 |
| 50 | $135.71020 | $6,785.51 |
| 100 | $129.23550 | $12,923.55 |
| 250 | $121.15308 | $30,288.27 |
| 500 | $115.37768 | $57,688.84 |






