L77HDCG62SOL2RM5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $473.16850
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $490.52571
Datasheet

Similar


NorComp Inc.
In Stock: 29
Unit Price: $1,893.71000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $1,622.83250
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $1,973.58000
Datasheet
L77HDCG62SOL2RM5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77HDCG62SOL2RM5

DigiKey Part Number
L77HDCG62SOL2RM5-ND
Manufacturer
Manufacturer Product Number
L77HDCG62SOL2RM5
Description
CONN D-SUB HD RCPT 62P VERT SLDR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77HDCG62SOL2RM5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
120$35.27167$4,232.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.