L777TSBH25POL2RM5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 12
Unit Price: $412.66000
Datasheet

Similar


HARTING
In Stock: 93
Unit Price: $81.59000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $56.14760
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $70.30510
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $86.32000
Datasheet

Similar


HARTING
In Stock: 12
Unit Price: $54.42000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 29
Unit Price: $197.19000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $17.75600
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $24.61740
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $39.26042
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $26.52000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $28.31000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L777TSBH25POL2RM5

DigiKey Part Number
L777TSBH25POL2RM5-ND
Manufacturer
Manufacturer Product Number
L777TSBH25POL2RM5
Description
CONN D-SUB PLUG 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
600V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.