L717DFE09PAJ3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $44.22680
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000

Similar


HARTING
In Stock: 0
Unit Price: $35.55720
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $34.47210
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $35.43640
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $66.33270
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $43.49380
Datasheet

Similar


HARTING
In Stock: 15
Unit Price: $59.15000
Datasheet
Image for L717DFE09PAJ3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717DFE09PAJ3

DigiKey Part Number
L717DFE09PAJ3-ND
Manufacturer
Manufacturer Product Number
L717DFE09PAJ3
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.319" (8.10mm)
Features
Grounding Indents, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.