Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L717DFAG15POL2RM5 | |
|---|---|
DigiKey Part Number | L717DFAG15POL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L717DFAG15POL2RM5 |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DFAG15POL2RM5 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 20.0µin (0.51µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09643127235 | HARTING | 35 | 1195-2422-ND | $481.70000 | Similar |
| 191-015-113L551 | NorComp Inc. | 0 | 191-015-113L551-ND | $17.77371 | Similar |
| 191-015-113L561 | NorComp Inc. | 0 | 191-015-113L561-ND | $23.26329 | Similar |
| 2-338310-2 | TE Connectivity AMP Connectors | 122 | 2-338310-2-ND | $98.16000 | Similar |
| 4-338310-2 | TE Connectivity AMP Connectors | 0 | 4-338310-2-ND | $74.35057 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $49.32900 | $9,865.80 |










