Similar

L717DDH50P1AMN | |
|---|---|
DigiKey Part Number  | L717DDH50P1AMN-ND  | 
Manufacturer  | |
Manufacturer Product Number  | L717DDH50P1AMN  | 
Description  | CONN D-SUB PLUG 50POS R/A SOLDER  | 
Customer Reference  | |
Detailed Description  | 50 Position D-Sub Plug, Male Pins Connector  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Connector Style  | ||
Connector Type  | Plug, Male Pins  | |
Number of Positions  | ||
Number of Rows  | 3  | |
Mounting Type  | ||
Shell Size, Connector Layout  | 5 (DD, D)  | |
Contact Type  | Signal  | |
Flange Feature  | Board Side (4-40)  | |
Termination  | Solder  | |
Shell Material, Finish  | Steel, Tin Plated  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 8.00µin (0.203µm)  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 7.5A  | |
Backset Spacing  | 0.406" (10.30mm)  | |
Features  | Grounding Indents, Mounting Brackets  | |
Voltage Rating  | 300V  | |
Color  | Black  | |
Contact Form  | Machined  | |
Dielectric Material  | Thermoplastic, Glass Filled  | |
Wire Gauge  | -  | |
Contact Material  | Brass  | |
Operating Temperature  | -55°C ~ 125°C  | |
Base Product Number  | 



