L717DBH25POL2RM5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 29
Unit Price: $339.79000
Datasheet

Similar


HARTING
In Stock: 4
Unit Price: $55.91000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 29
Unit Price: $213.35000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $17.89320
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $21.49264
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $44.01104
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $29.19796
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $88.07815
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $98.29830
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
L717DBH25POL2RM5
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L717DBH25POL2RM5

DigiKey Part Number
L717DBH25POL2RM5-ND
Manufacturer
Manufacturer Product Number
L717DBH25POL2RM5
Description
CONN D-SUB PLUG 25POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717DBH25POL2RM5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
8.00µin (0.203µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Features
Board Lock, Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
300V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Board Side (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09643227235HARTING291195-2434-ND$339.79000Similar
09653617713HARTING41195-7824-ND$55.91000Similar
2-338311-2TE Connectivity AMP Connectors2917-2-338311-2-ND$213.35000Similar
627-025-220-014EDAC Inc.0627-025-220-014-ND$17.89320Similar
627-025-220-016EDAC Inc.0627-025-220-016-ND$21.49264Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
200$58.14245$11,628.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.