Similar
Similar
Similar

L717DAH15P1AON | |
|---|---|
DigiKey Part Number | L717DAH15P1AON-ND |
Manufacturer | |
Manufacturer Product Number | L717DAH15P1AON |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-015-113R171 | NorComp Inc. | 571 | 182-915ME-ND | $20.96000 | Similar |
| 182-015-113R531 | NorComp Inc. | 8,046 | 182-15ME-ND | $21.13000 | Similar |
| D15P33E4GV00LF | Amphenol CS (FCI) | 5,312 | 609-1492-ND | $25.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $48.60100 | $9,720.20 |








