
L17HRD2F115K | |
---|---|
DigiKey Part Number | 664-L17HRD2F115KTR-ND - Tape & Reel (TR) 664-L17HRD2F115KCT-ND - Cut Tape (CT) 664-L17HRD2F115KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L17HRD2F115K |
Description | D SUB -REAR RELEASE CONTACTS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17HRD2F115K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46900 | $4.69 |
25 | $0.44120 | $11.03 |
50 | $0.41980 | $20.99 |
100 | $0.39930 | $39.93 |
250 | $0.37408 | $93.52 |
500 | $0.35596 | $177.98 |
1,000 | $0.33899 | $338.99 |
2,500 | $0.31772 | $794.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30253 | $1,512.65 |
10,000 | $0.28807 | $2,880.70 |
15,000 | $0.27994 | $4,199.10 |
25,000 | $0.27003 | $6,750.75 |
35,000 | $0.26369 | $9,229.15 |
50,000 | $0.25713 | $12,856.50 |
125,000 | $0.24104 | $30,130.00 |
250,000 | $0.22954 | $57,385.00 |