L17H1111134 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $28.08681
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $33.28792
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $46.67737
Datasheet

Similar


NorComp Inc.
In Stock: 870
Unit Price: $69.35000
Datasheet

Similar


NorComp Inc.
In Stock: 2,454
Unit Price: $71.07000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $47.87337
Datasheet

Similar


NorComp Inc.
In Stock: 803
Unit Price: $69.35000
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: $32.41733
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17H1111134

DigiKey Part Number
L17H1111134-ND
Manufacturer
Manufacturer Product Number
L17H1111134
Description
CONN D-SUB PLUG 9POS R/A SLDR
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Grounding Indents, Shielded
Voltage Rating
250V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.