Similar
Similar
Similar
Similar
Similar
Similar

L177DFAG15S1APN | |
|---|---|
DigiKey Part Number | L177DFAG15S1APN-ND |
Manufacturer | |
Manufacturer Product Number | L177DFAG15S1APN |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177DFAG15S1APN Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (M3) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09662526615 | HARTING | 0 | 09662526615-ND | $58.55430 | Similar |
| 09662566615 | HARTING | 0 | 09662566615-ND | $70.90220 | Similar |
| 09662566616 | HARTING | 0 | 09662566616-ND | $48.73870 | Similar |
| 173-E15-211R141 | NorComp Inc. | 0 | 173-15FEA-ND | $0.00000 | Similar |
| 173-E15-211R241 | NorComp Inc. | 139 | 1173-115FEA-ND | $32.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $127.63675 | $25,527.35 |








