Similar
Similar
Similar
Similar

L177DFA15S1BUNRM6 | |
|---|---|
DigiKey Part Number | L177DFA15S1BUNRM6-ND |
Manufacturer | |
Manufacturer Product Number | L177DFA15S1BUNRM6 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA15S564GTLF | Amphenol CS (FCI) | 257 | DA15S564GTLF-ND | $25.40000 | Similar |
| DA15S564TLF | Amphenol CS (FCI) | 0 | DA15S564TLF-ND | $16.48282 | Similar |
| DA15S565GTLF | Amphenol CS (FCI) | 0 | DA15S565GTLF-ND | $25.69693 | Similar |
| DA15S565MTLF | Amphenol CS (FCI) | 0 | DA15S565MTLF-ND | $20.60033 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $131.27020 | $26,254.04 |






