


L117DAFRB15P | |
|---|---|
DigiKey Part Number | L117DAFRB15P-ND |
Manufacturer | |
Manufacturer Product Number | L117DAFRB15P |
Description | CONN D-SUB PLUG 15POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L117DAFRB15P Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Feed Through, Grounding Indents, Strain Relief |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 26 AWG |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination IDC, Ribbon Cable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8215-6000 | 3M | 9 | MMR15K-ND | $69.55000 | Similar |
| 8215-6000 | 3M | 0 | 19-8215-6000-ND | $74.82000 | Similar |
| 8215-6003 | 3M | 0 | 19-8215-6003-ND | $88.22000 | Similar |
| 8215-6003 | 3M | 189 | MML15K-ND | $82.05000 | Similar |
| 8215-6009 | 3M | 55 | 19-8215-6009-ND | $85.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | $22.83815 | $11,510.43 |

























