GSB31D13041H2HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB31D13041H2HR

DigiKey Part Number
664-GSB31D13041H2HR-ND
Manufacturer
Manufacturer Product Number
GSB31D13041H2HR
Description
USB3.0, A, RECEPTACLE, UPRIGHT D
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB31D13041H2HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$14.93000$14.93
10$12.65400$126.54
25$11.86240$296.56
50$11.29460$564.73
100$10.75450$1,075.45
300$9.95147$2,985.44
500$9.59912$4,799.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.